IGBT Trench Field Stop 650 V 48 A 194 W Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT50NS65DGTL

DigiKey Part Number
RGT50NS65DGTLTR-ND - Tape & Reel (TR)
RGT50NS65DGTLCT-ND - Cut Tape (CT)
RGT50NS65DGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT50NS65DGTL
Description
IGBT TRENCH FS 650V 48A LPDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 48 A 194 W Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
48 A
Current - Collector Pulsed (Icm)
75 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Power - Max
194 W
Switching Energy
-
Input Type
Standard
Gate Charge
49 nC
Td (on/off) @ 25°C
27ns/88ns
Test Condition
400V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
58 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,52200 €25,22 €
1001,78400 €178,40 €
5001,46912 €734,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,36799 €1.367,99 €
2.0001,34254 €2.685,08 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €