
RGT40TM65DGC9 | |
|---|---|
DigiKey Part Number | RGT40TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT40TM65DGC9 |
Description | IGBT TRENCH FS 650V 17A TO220NFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 17 A 39 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 40 nC |
Packaging Tube | Td (on/off) @ 25°C 22ns/75ns |
Part Status Active | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 17 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 20A | Supplier Device Package TO-220NFM |
Power - Max 39 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 50 | 1,94880 € | 97,44 € |
| 100 | 1,76880 € | 176,88 € |
| 500 | 1,45336 € | 726,68 € |
| 1.000 | 1,35205 € | 1.352,05 € |
| 2.000 | 1,26689 € | 2.533,78 € |
| 5.000 | 1,24085 € | 6.204,25 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

