
RGT30TM65DGC9 | |
|---|---|
DigiKey Part Number | RGT30TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT30TM65DGC9 |
Description | IGBT TRENCH FS 650V 14A TO220NFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 14 A 32 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 32 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/64ns |
Part Status Active | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 55 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 14 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Supplier Device Package TO-220NFM |
Power - Max 32 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 50 | 1,73700 € | 86,85 € |
| 100 | 1,57330 € | 157,33 € |
| 500 | 1,28652 € | 643,26 € |
| 1.000 | 1,19438 € | 1.194,38 € |
| 2.000 | 1,11695 € | 2.233,90 € |
| 5.000 | 1,07512 € | 5.375,60 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

