Parametric Equivalent

RGT30NL65DGTL | |
|---|---|
DigiKey Part Number | RGT30NL65DGTLTR-ND - Tape & Reel (TR) RGT30NL65DGTLCT-ND - Cut Tape (CT) RGT30NL65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT30NL65DGTL |
Description | IGBT TRENCH FS 650V 30A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 133 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 133 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | 18ns/64ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 55 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13318 € | 1.133,18 € |
| 2.000 | 1,08006 € | 2.160,12 € |
| Unit Price without VAT: | 1,13318 € |
|---|---|
| Unit Price with VAT: | 1,34848 € |


