MFR Recommended

RGT20TM65DGC9 | |
|---|---|
DigiKey Part Number | 846-RGT20TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT20TM65DGC9 |
Description | IGBT TRENCH FS 650V 10A TO220NFM |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 10 A 25 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 10A | |
Power - Max | 25 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 12ns/32ns | |
Test Condition | 400V, 10A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 42 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220NFM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02247 € | 1.022,47 € |
| Unit Price without VAT: | 1,02247 € |
|---|---|
| Unit Price with VAT: | 1,21674 € |


