
RGT20NL65GTL | |
|---|---|
DigiKey Part Number | 846-RGT20NL65GTLTR-ND - Tape & Reel (TR) 846-RGT20NL65GTLCT-ND - Cut Tape (CT) 846-RGT20NL65GTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT20NL65GTL |
Description | IGBT TRENCH FS 650V 20A TO-263AB |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 20 A 106 W Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RGT20NL65GTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 10A | |
Power - Max | 106 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 22 nC | |
Td (on/off) @ 25°C | 12ns/32ns | |
Test Condition | 400V, 10A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,77300 € | 17,73 € |
| 100 | 1,22530 € | 122,53 € |
| 500 | 0,99112 € | 495,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91585 € | 915,85 € |
| 2.000 | 0,85259 € | 1.705,18 € |
| 3.000 | 0,82036 € | 2.461,08 € |
| 5.000 | 0,78745 € | 3.937,25 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

