
RGT16NS65DGTL | |
|---|---|
DigiKey Part Number | RGT16NS65DGTLTR-ND - Tape & Reel (TR) RGT16NS65DGTLCT-ND - Cut Tape (CT) RGT16NS65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT16NS65DGTL |
Description | IGBT TRENCH FS 650V 16A LPDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 16 A 94 W Surface Mount LPDS |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 21 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 13ns/33ns |
Part Status Active | Test Condition 400V, 8A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 42 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 16 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 8A | Supplier Device Package LPDS |
Power - Max 94 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGT16NL65DGTL | Rohm Semiconductor | 989 | RGT16NL65DGTLCT-ND | 2,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47600 € | 14,76 € |
| 100 | 1,01070 € | 101,07 € |
| 500 | 0,81148 € | 405,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74742 € | 747,42 € |
| 2.000 | 0,69357 € | 1.387,14 € |
| 3.000 | 0,66614 € | 1.998,42 € |
| 5.000 | 0,63533 € | 3.176,65 € |
| 7.000 | 0,62149 € | 4.350,43 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

