
RGT16NS65DGC9 | |
|---|---|
DigiKey Part Number | RGT16NS65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT16NS65DGC9 |
Description | IGBT TRENCH FS 650V 16A TO-262 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 16 A 94 W Through Hole TO-262 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 21 nC |
Packaging Tube | Td (on/off) @ 25°C 13ns/33ns |
Part Status Not For New Designs | Test Condition 400V, 8A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 42 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 16 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 8A | Supplier Device Package TO-262 |
Power - Max 94 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 50 | 1,57180 € | 78,59 € |
| 100 | 1,42120 € | 142,12 € |
| 500 | 1,15720 € | 578,60 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

