
RGSX5TS65HRC11 | |
|---|---|
DigiKey Part Number | 846-RGSX5TS65HRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGSX5TS65HRC11 |
Description | IGBT TRENCH FS 650V 114A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 114 A 404 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Switching Energy 3.32mJ (on), 1.9mJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 79 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 43ns/113ns |
IGBT Type Trench Field Stop | Test Condition 400V, 75A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 114 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 225 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 75A | Supplier Device Package TO-247N |
Power - Max 404 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 30 | 5,16067 € | 154,82 € |
| 120 | 4,37375 € | 524,85 € |
| 510 | 3,79753 € | 1.936,74 € |
| 1.020 | 3,76080 € | 3.836,02 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,41250 € |

