IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS80TSX2DGC11

DigiKey Part Number
846-RGS80TSX2DGC11-ND
Manufacturer
Manufacturer Product Number
RGS80TSX2DGC11
Description
IGBT TRENCH FS 1200V 80A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 80 A 555 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
104 nC
Packaging
Tube
Td (on/off) @ 25°C
49ns/199ns
Part Status
Active
Test Condition
600V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
198 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
80 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Supplier Device Package
TO-247N
Power - Max
555 W
Base Product Number
Switching Energy
3mJ (on), 3.1mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,15000 €11,15 €
306,86733 €206,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,15000 €
Unit Price with VAT:13,26850 €