IGBT Trench Field Stop 650 V 77 A 288 W Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS80NL65HRBTL

DigiKey Part Number
846-RGS80NL65HRBTLTR-ND - Tape & Reel (TR)
846-RGS80NL65HRBTLCT-ND - Cut Tape (CT)
846-RGS80NL65HRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGS80NL65HRBTL
Description
IGBT TRENCH FS 650V 77A TO-263L
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 77 A 288 W Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
48 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
37ns/112ns
Part Status
Last Time Buy
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
650 V
Grade
Automotive
Current - Collector (Ic) (Max)
77 A
Qualification
AEC-Q101
Current - Collector Pulsed (Icm)
120 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Power - Max
288 W
Supplier Device Package
TO-263L
Switching Energy
1.05mJ (on), 1.03mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFUH20TB4SNZC9Rohm Semiconductor979846-RFUH20TB4SNZC9-ND2,35000 €MFR Recommended
In-Stock: 433
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.05.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,14000 €5,14 €
103,44200 €34,42 €
1002,48190 €248,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47241 €2.472,41 €
Manufacturers Standard Package
Unit Price without VAT:5,14000 €
Unit Price with VAT:6,11660 €