
RGS40NL65HRBTL | |
|---|---|
DigiKey Part Number | 846-RGS40NL65HRBTLTR-ND - Tape & Reel (TR) 846-RGS40NL65HRBTLCT-ND - Cut Tape (CT) 846-RGS40NL65HRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGS40NL65HRBTL |
Description | IGBT TRENCH FS 650V 42A TO-263L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 42 A 177 W Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 177 W | |
Switching Energy | 560µJ (on), 490µJ (off) | |
Input Type | Standard | |
Gate Charge | 28 nC | |
Td (on/off) @ 25°C | 24ns/87ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,62200 € | 26,22 € |
| 100 | 1,85890 € | 185,89 € |
| 500 | 1,73882 € | 869,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73883 € | 1.738,83 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

