
RGS30TSX2HRC11 | |
|---|---|
DigiKey Part Number | 846-RGS30TSX2HRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGS30TSX2HRC11 |
Description | IGBT TRENCH FS 1200V 30A TO-247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 267 W Through Hole TO-247N |
Datasheet | Datasheet |
EDA/CAD Models | RGS30TSX2HRC11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 267 W | |
Switching Energy | 740µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 41 nC | |
Td (on/off) @ 25°C | 30ns/70ns | |
Test Condition | 600V, 15A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 30 | 4,00367 € | 120,11 € |
| 120 | 3,36858 € | 404,23 € |
| 510 | 2,95616 € | 1.507,64 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

