
RGS30NL65DHRBTL | |
|---|---|
DigiKey Part Number | 846-RGS30NL65DHRBTLTR-ND - Tape & Reel (TR) 846-RGS30NL65DHRBTLCT-ND - Cut Tape (CT) 846-RGS30NL65DHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGS30NL65DHRBTL |
Description | IGBT TRENCH FS 650V 34A TO-263L |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 34 A 150 W Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 22 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 21ns/93ns |
Part Status Last Time Buy | Test Condition 400V, 15A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 96 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 34 A | Grade Automotive |
Current - Collector Pulsed (Icm) 45 A | Qualification AEC-Q101 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Mounting Type Surface Mount |
Power - Max 150 W | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Switching Energy 360µJ (on), 400µJ (off) | Supplier Device Package TO-263L |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,75000 € | 27,50 € |
| 100 | 1,95700 € | 195,70 € |
| 500 | 1,85594 € | 927,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85594 € | 1.855,94 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

