IGBT Trench Field Stop 650 V 88 A 326 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGS00TS65DHRC11

DigiKey Part Number
RGS00TS65DHRC11-ND
Manufacturer
Manufacturer Product Number
RGS00TS65DHRC11
Description
IGBT TRENCH FS 650V 88A TO-247N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 88 A 326 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
88 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 50A
Power - Max
326 W
Switching Energy
1.46mJ (on), 1.29mJ (off)
Input Type
Standard
Gate Charge
58 nC
Td (on/off) @ 25°C
36ns/115ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
103 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,34000 €5,34 €
303,03667 €91,10 €
1202,53000 €303,60 €
5102,15855 €1.100,86 €
1.0202,10417 €2.146,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €