IGBT 430 V 30 A 125 W Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGPR30NS40HRTL

DigiKey Part Number
RGPR30NS40HRTLTR-ND - Tape & Reel (TR)
RGPR30NS40HRTLCT-ND - Cut Tape (CT)
RGPR30NS40HRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGPR30NS40HRTL
Description
IGBT 430V 30A IGNITION LPDS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT 430 V 30 A 125 W Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
430 V
Current - Collector (Ic) (Max)
30 A
Vce(on) (Max) @ Vge, Ic
2.0V @ 5V, 10A
Power - Max
125 W
Switching Energy
-
Input Type
Standard
Gate Charge
22 nC
Td (on/off) @ 25°C
500ns/4µs
Test Condition
300V, 8A, 100Ohm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,50900 €15,09 €
1001,03630 €103,63 €
5000,84140 €420,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,76957 €769,57 €
2.0000,71502 €1.430,04 €
3.0000,68740 €2.062,20 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €