
RGEX5TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGEX5TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGEX5TS65DGC13 |
Description | 5S SHORT-CIRCUIT TOLERANCE, 650V |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 102 A 306 W Through Hole TO-247GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 102 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 75A | |
Power - Max | 306 W | |
Switching Energy | 3.63mJ (on), 1.74mJ (off) | |
Input Type | Standard | |
Gate Charge | 162 nC | |
Td (on/off) @ 25°C | 69ns/210ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 226 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247GE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 30 | 4,88600 € | 146,58 € |
| 120 | 4,13983 € | 496,78 € |
| 510 | 3,76727 € | 1.921,31 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

