IGBT Trench Field Stop 650 V 51 A 166 W Through Hole TO-247GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGE60TS65DGC13

DigiKey Part Number
846-RGE60TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGE60TS65DGC13
Description
5S SHORT-CIRCUIT TOLERANCE, 650V
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 51 A 166 W Through Hole TO-247GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
51 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 30A
Power - Max
166 W
Switching Energy
640µJ (on), 570µJ (off)
Input Type
Standard
Gate Charge
63 nC
Td (on/off) @ 25°C
40ns/114ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
166 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247GE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,85000 €5,85 €
303,35367 €100,61 €
1202,80400 €336,48 €
5102,40108 €1.224,55 €
1.0202,37848 €2.426,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €