IGBT Trench Field Stop 650 V 74 A 230 W Through Hole TO-247GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGE00TS65DGC13

DigiKey Part Number
846-RGE00TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGE00TS65DGC13
Description
5S SHORT-CIRCUIT TOLERANCE, 650V
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 74 A 230 W Through Hole TO-247GE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.66mJ (on), 1.02mJ (off)
Manufacturer
Rohm Semiconductor
Input Type
Standard
Packaging
Tube
Gate Charge
104 nC
Part Status
Obsolete
Td (on/off) @ 25°C
57ns/150ns
IGBT Type
Trench Field Stop
Test Condition
400V, 50A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Reverse Recovery Time (trr)
161 ns
Current - Collector (Ic) (Max)
74 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
150 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 50A
Package / Case
TO-247-3
Power - Max
230 W
Supplier Device Package
TO-247GE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,93000 €6,93 €
304,03067 €120,92 €
1203,68175 €441,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €