IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGCL80TS60DGC13

DigiKey Part Number
846-RGCL80TS60DGC13-ND
Manufacturer
Manufacturer Product Number
RGCL80TS60DGC13
Description
IGBT TRENCH FS 600V 65A TO-247G
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 65 A 148 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
98 nC
Packaging
Tube
Td (on/off) @ 25°C
53ns/227ns
Part Status
Last Time Buy
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
58 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
65 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Supplier Device Package
TO-247G
Power - Max
148 W
Base Product Number
Switching Energy
1.11mJ (on), 1.68mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFUH20TB4SNZC9Rohm Semiconductor979846-RFUH20TB4SNZC9-ND2,35000 €MFR Recommended
RGW80TS65DGC13Rohm Semiconductor230846-RGW80TS65DGC13-ND5,95000 €MFR Recommended
IXYH40N65C3H1IXYS0IXYH40N65C3H1-ND6,74933 €Similar
In-Stock: 600
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,22000 €6,22 €
303,56767 €107,03 €
1202,98442 €358,13 €
5102,55708 €1.304,11 €
1.0202,40121 €2.449,23 €
2.0102,39576 €4.815,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €