
RGCL60TS60GC13 | |
|---|---|
DigiKey Part Number | 846-RGCL60TS60GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGCL60TS60GC13 |
Description | IGBT TRENCH FS 600V 48A TO-247G |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 48 A 111 W Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 30A | |
Power - Max | 111 W | |
Switching Energy | 770µJ (on), 1.11mJ (off) | |
Input Type | Standard | |
Gate Charge | 68 nC | |
Td (on/off) @ 25°C | 44ns/186ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 30 | 3,04133 € | 91,24 € |
| 120 | 2,52858 € | 303,43 € |
| 510 | 2,15276 € | 1.097,91 € |
| 1.020 | 2,01566 € | 2.055,97 € |
| 2.010 | 1,96120 € | 3.942,01 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

