IGBT Trench Field Stop 600 V 48 A 111 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGCL60TS60GC11

DigiKey Part Number
RGCL60TS60GC11-ND
Manufacturer
Manufacturer Product Number
RGCL60TS60GC11
Description
IGBT TRENCH FS 600V 48A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 48 A 111 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
770µJ (on), 1.11mJ (off)
Manufacturer
Rohm Semiconductor
Input Type
Standard
Packaging
Bulk
Gate Charge
68 nC
Part Status
Last Time Buy
Td (on/off) @ 25°C
44ns/186ns
IGBT Type
Trench Field Stop
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
48 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 30A
Supplier Device Package
TO-247N
Power - Max
111 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGW60TS65GC11Rohm Semiconductor420RGW60TS65GC11-ND5,28000 €MFR Recommended
IXYH30N65C3IXYS0IXYH30N65C3-ND2,89163 €Similar
In-Stock: 362
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,33000 €4,33 €
102,87900 €28,79 €
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €