
RGCL60TS60DGC11 | |
|---|---|
DigiKey Part Number | RGCL60TS60DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGCL60TS60DGC11 |
Description | IGBT TRENCH FS 600V 48A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 48 A 111 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 68 nC |
Packaging Bulk | Td (on/off) @ 25°C 44ns/186ns |
Part Status Last Time Buy | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 48 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 30A | Supplier Device Package TO-247N |
Power - Max 111 W | Base Product Number |
Switching Energy 770µJ (on), 1.11mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGW60TS65DGC11 | Rohm Semiconductor | 448 | RGW60TS65DGC11-ND | 5,58000 € | MFR Recommended |
| IXXH30N60C3D1 | IXYS | 546 | IXXH30N60C3D1-ND | 7,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

