
RGA80TSX2EHRC11 | |
|---|---|
DigiKey Part Number | 846-RGA80TSX2EHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGA80TSX2EHRC11 |
Description | IGBT TRENCH FS 1200V 105A TO247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 105 A 468 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 105 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 40A | |
Power - Max | 468 W | |
Switching Energy | 3.85mJ (on), 3.31mJ (off) | |
Input Type | Standard | |
Gate Charge | 259 nC | |
Td (on/off) @ 25°C | 94ns/344ns | |
Test Condition | 800V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 372 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 30 | 6,98400 € | 209,52 € |
| 120 | 5,99092 € | 718,91 € |
| 510 | 5,78788 € | 2.951,82 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |

