Similar
Similar
Similar
Similar

RFX10TF6S | |
|---|---|
DigiKey Part Number | RFX10TF6S-ND |
Manufacturer | |
Manufacturer Product Number | RFX10TF6S |
Description | DIODE STANDARD 600V 10A TO220NFM |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220NFM |
EDA/CAD Models | RFX10TF6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71606 € | 716,06 € |
| Unit Price without VAT: | 0,71606 € |
|---|---|
| Unit Price with VAT: | 0,85211 € |






