
RFV8TJ6SGC9 | |
|---|---|
DigiKey Part Number | 846-RFV8TJ6SGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFV8TJ6SGC9 |
Description | DIODE STANDARD 600V 8A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220ACFP |
Datasheet | Datasheet |
EDA/CAD Models | RFV8TJ6SGC9 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220ACFP |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21500 € | 12,15 € |
| 100 | 0,82230 € | 82,23 € |
| 500 | 0,65410 € | 327,05 € |
| 1.000 | 0,60000 € | 600,00 € |
| 2.000 | 0,55451 € | 1.109,02 € |
| 5.000 | 0,50530 € | 2.526,50 € |
| 10.000 | 0,47491 € | 4.749,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

