
RFV8BGE6STL | |
|---|---|
DigiKey Part Number | 846-RFV8BGE6STLTR-ND - Tape & Reel (TR) 846-RFV8BGE6STLCT-ND - Cut Tape (CT) 846-RFV8BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV8BGE6STL |
Description | DIODE STANDARD 600V 8A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17900 € | 11,79 € |
| 100 | 0,87880 € | 87,88 € |
| 500 | 0,70286 € | 351,43 € |
| 1.000 | 0,68469 € | 684,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63186 € | 1.579,65 € |
| 5.000 | 0,59102 € | 2.955,10 € |
| 7.500 | 0,57022 € | 4.276,65 € |
| 12.500 | 0,55939 € | 6.992,38 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

