


RFV5BM6STL | |
|---|---|
DigiKey Part Number | 846-RFV5BM6STLTR-ND - Tape & Reel (TR) 846-RFV5BM6STLCT-ND - Cut Tape (CT) 846-RFV5BM6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV5BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFV5BGE6STL | Rohm Semiconductor | 2.460 | 846-RFV5BGE6STLCT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35066 € | 876,65 € |
| 5.000 | 0,32529 € | 1.626,45 € |
| 7.500 | 0,31238 € | 2.342,85 € |
| 12.500 | 0,30809 € | 3.851,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88800 € | 8,88 € |
| 100 | 0,59120 € | 59,12 € |
| 500 | 0,46398 € | 231,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,22012 € | 110,06 € |
| 1.000 | 0,19836 € | 198,36 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

