Similar

RFUS20TM4S | |
|---|---|
DigiKey Part Number | RFUS20TM4S-ND |
Manufacturer | |
Manufacturer Product Number | RFUS20TM4S |
Description | DIODE STANDARD 430V 20A TO220FN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Through Hole TO-220FN |
Datasheet | Datasheet |
EDA/CAD Models | RFUS20TM4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 430 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FN | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70375 € | 703,75 € |
| Unit Price without VAT: | 0,70375 € |
|---|---|
| Unit Price with VAT: | 0,83746 € |


