
RFUS10TF4S | |
|---|---|
DigiKey Part Number | 846-RFUS10TF4S-ND |
Manufacturer | |
Manufacturer Product Number | RFUS10TF4S |
Description | DIODE STANDARD 430V 10A TO220NFM |
Customer Reference | |
Detailed Description | Diode 430 V 10A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RFUS10TF4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 10A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 50 | 0,42420 € | 21,21 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

