
RFUH5TF6SFHC9 | |
|---|---|
DigiKey Part Number | RFUH5TF6SFHC9-ND |
Manufacturer | |
Manufacturer Product Number | RFUH5TF6SFHC9 |
Description | DIODE STANDARD 600V 5A TO220NFM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RFUH5TF6SFHC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21600 € | 12,16 € |
| 100 | 0,82220 € | 82,22 € |
| 500 | 0,65366 € | 326,83 € |
| 1.000 | 0,59945 € | 599,45 € |
| 2.000 | 0,55387 € | 1.107,74 € |
| 5.000 | 0,50457 € | 2.522,85 € |
| 10.000 | 0,47412 € | 4.741,20 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

