Diode 600 V 20A Through Hole TO-220ACFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUH20TJ6SGC9

DigiKey Part Number
846-RFUH20TJ6SGC9-ND
Manufacturer
Manufacturer Product Number
RFUH20TJ6SGC9
Description
DIODE STD 600V 20A TO220ACFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Through Hole TO-220ACFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220ACFP
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,66000 €2,66 €
501,31520 €65,76 €
1001,18490 €118,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €