Similar
Similar
Similar
Similar

RFUH20NS6STL | |
|---|---|
DigiKey Part Number | RFUH20NS6STLTR-ND - Tape & Reel (TR) RFUH20NS6STLCT-ND - Cut Tape (CT) RFUH20NS6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH20NS6STL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH20NS6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG30IM600PC-TRL | IXYS | 0 | DHG30IM600PC-TRL-ND | 7,24145 € | Similar |
| DSEI36-06AS-TUB | IXYS | 0 | DSEI36-06AS-TUB-ND | 5,84000 € | Similar |
| DSEP29-06AS-TRL | IXYS | 0 | DSEP29-06AS-TRL-ND | 3,28639 € | Similar |
| DSEP29-06AS-TUB | IXYS | 0 | DSEP29-06AS-TUB-ND | 2,79910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48500 € | 14,85 € |
| 100 | 1,01570 € | 101,57 € |
| 500 | 0,81500 € | 407,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75048 € | 750,48 € |
| 2.000 | 0,69624 € | 1.392,48 € |
| 3.000 | 0,66860 € | 2.005,80 € |
| 5.000 | 0,63757 € | 3.187,85 € |
| 7.000 | 0,61919 € | 4.334,33 € |
| 10.000 | 0,61087 € | 6.108,70 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |


