
RFUH20NS6SFHTL | |
|---|---|
DigiKey Part Number | RFUH20NS6SFHTLTR-ND - Tape & Reel (TR) RFUH20NS6SFHTLCT-ND - Cut Tape (CT) RFUH20NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH20NS6SFHTL |
Description | DIODE STANDARD 600V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH20NS6SFHTL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 315pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 2.8 V @ 20 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,30700 € | 13,07 € |
| 100 | 0,88820 € | 88,82 € |
| 500 | 0,70880 € | 354,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65109 € | 651,09 € |
| 2.000 | 0,60257 € | 1.205,14 € |
| 3.000 | 0,57786 € | 1.733,58 € |
| 5.000 | 0,55009 € | 2.750,45 € |
| 7.000 | 0,53365 € | 3.735,55 € |
| 10.000 | 0,51768 € | 5.176,80 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

