
RFUH20NS4SFHTL | |
|---|---|
DigiKey Part Number | 846-RFUH20NS4SFHTLTR-ND - Tape & Reel (TR) 846-RFUH20NS4SFHTLCT-ND - Cut Tape (CT) 846-RFUH20NS4SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH20NS4SFHTL |
Description | DIODE STANDARD 430V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 430 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 430 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,02450 € | 102,45 € |
| 500 | 0,82954 € | 414,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76679 € | 766,79 € |
| 2.000 | 0,73582 € | 1.471,64 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

