
RFUH20NS3STL | |
|---|---|
DigiKey Part Number | 846-RFUH20NS3STLTR-ND - Tape & Reel (TR) 846-RFUH20NS3STLCT-ND - Cut Tape (CT) 846-RFUH20NS3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH20NS3STL |
Description | DIODE STANDARD 350V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 350 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 350 V | Supplier Device Package LPDS |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47500 € | 14,75 € |
| 100 | 1,00870 € | 100,87 € |
| 500 | 0,80908 € | 404,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74495 € | 744,95 € |
| 2.000 | 0,69102 € | 1.382,04 € |
| 3.000 | 0,66355 € | 1.990,65 € |
| 5.000 | 0,63269 € | 3.163,45 € |
| 7.000 | 0,61442 € | 4.300,94 € |
| 10.000 | 0,60555 € | 6.055,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

