
RFUH10NS4SFHTL | |
|---|---|
DigiKey Part Number | RFUH10NS4SFHTLTR-ND - Tape & Reel (TR) RFUH10NS4SFHTLCT-ND - Cut Tape (CT) RFUH10NS4SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUH10NS4SFHTL |
Description | DIODE STANDARD 430V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 430 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUH10NS4SFHTL Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 430 V |
Mfr | Capacitance @ Vr, F 150pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 430 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,08200 € | 10,82 € |
| 100 | 0,72790 € | 72,79 € |
| 500 | 0,57616 € | 288,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52734 € | 527,34 € |
| 2.000 | 0,48626 € | 972,52 € |
| 3.000 | 0,46534 € | 1.396,02 € |
| 5.000 | 0,44183 € | 2.209,15 € |
| 7.000 | 0,42791 € | 2.995,37 € |
| 10.000 | 0,41439 € | 4.143,90 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

