Diode 650 V 60A Through Hole TO-247GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFS60TZ6SGC13

DigiKey Part Number
846-RFS60TZ6SGC13-ND
Manufacturer
Manufacturer Product Number
RFS60TZ6SGC13
Description
DIODE STANDARD 650V 60A TO247GE
Customer Reference
Detailed Description
Diode 650 V 60A Through Hole TO-247GE
Datasheet
 Datasheet
EDA/CAD Models
RFS60TZ6SGC13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
10 µA @ 650 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247GE
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,14000 €7,14 €
303,86833 €116,05 €
1203,53083 €423,70 €
5103,42969 €1.749,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,14000 €
Unit Price with VAT:8,49660 €