
RFNL5TJ6SFHGC9 | |
|---|---|
DigiKey Part Number | 846-RFNL5TJ6SFHGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL5TJ6SFHGC9 |
Description | DIODE STANDARD 600V 5A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 130 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 50 | 1,08200 € | 54,10 € |
| 100 | 0,97310 € | 97,31 € |
| 500 | 0,78530 € | 392,65 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

