MFR Recommended
Direct
Similar



RFNL5BM6STL | |
|---|---|
DigiKey Part Number | 846-RFNL5BM6STLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RFNL5BM6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFNL5BM6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFNL5BGE6STL | Rohm Semiconductor | 1.075 | RFNL5BGE6STLCT-ND | 1,24000 € | MFR Recommended |
| BYV25D-600,118 | WeEn Semiconductors | 26 | 1740-1160-1-ND | 1,23000 € | Direct |
| STTH506B-TR | STMicroelectronics | 18.293 | 497-5261-1-ND | 0,82000 € | Similar |




