


RFNL5BGE6STL | |
|---|---|
DigiKey Part Number | RFNL5BGE6STLTR-ND - Tape & Reel (TR) RFNL5BGE6STLCT-ND - Cut Tape (CT) RFNL5BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFNL5BGE6STL |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFNL5BGE6STL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15EWL06FN-M3 | Vishay General Semiconductor - Diodes Division | 1.660 | VS-15EWL06FN-M3GI-ND | 2,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,51840 € | 51,84 € |
| 500 | 0,40468 € | 202,34 € |
| 1.000 | 0,36807 € | 368,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30044 € | 751,10 € |
| 5.000 | 0,28259 € | 1.412,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

