
RFNL15TJ6SFHGC9 | |
|---|---|
DigiKey Part Number | 846-RFNL15TJ6SFHGC9-ND |
Manufacturer | |
Manufacturer Product Number | RFNL15TJ6SFHGC9 |
Description | DIODE STD 600V 15A TO220ACFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220ACFP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 160 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-220ACFP |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 15 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,86600 € | 18,66 € |
| 100 | 1,29180 € | 129,18 € |
| 500 | 1,04662 € | 523,31 € |
| 1.000 | 0,96781 € | 967,81 € |
| 2.000 | 0,90156 € | 1.803,12 € |
| 5.000 | 0,82994 € | 4.149,70 € |
| 10.000 | 0,82243 € | 8.224,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

