


RFNL10BM6SFHTL | |
|---|---|
DigiKey Part Number | 846-RFNL10BM6SFHTLTR-ND - Tape & Reel (TR) 846-RFNL10BM6SFHTLCT-ND - Cut Tape (CT) 846-RFNL10BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFNL10BM6SFHTL |
Description | DIODE STANDARD 600V 10A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 180 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,75290 € | 75,29 € |
| 500 | 0,62566 € | 312,83 € |
| 1.000 | 0,56356 € | 563,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52142 € | 1.303,55 € |
| 5.000 | 0,50035 € | 2.501,75 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

