
RFN6T2DNZC9 | |
|---|---|
DigiKey Part Number | 846-RFN6T2DNZC9-ND |
Manufacturer | |
Manufacturer Product Number | RFN6T2DNZC9 |
Description | DIODE ARRAY GP 200V 6A TO-220FN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220FN |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 50 | 0,57800 € | 28,90 € |
| 100 | 0,55970 € | 55,97 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

