
RFN6RSM2STFTL1 | |
|---|---|
DigiKey Part Number | 846-RFN6RSM2STFTL1TR-ND - Tape & Reel (TR) 846-RFN6RSM2STFTL1CT-ND - Cut Tape (CT) 846-RFN6RSM2STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN6RSM2STFTL1 |
Description | DIODE STANDARD 200V 6A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 6 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN6RSM2STL1 | Rohm Semiconductor | 3.985 | 846-RFN6RSM2STL1CT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05400 € | 10,54 € |
| 100 | 0,70810 € | 70,81 € |
| 500 | 0,55986 € | 279,93 € |
| 1.000 | 0,51215 € | 512,15 € |
| 2.000 | 0,47463 € | 949,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43829 € | 1.753,16 € |
| 8.000 | 0,40993 € | 3.279,44 € |
| 12.000 | 0,39549 € | 4.745,88 € |
| 20.000 | 0,38777 € | 7.755,40 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

