
RFN6BGE2DTL | |
|---|---|
DigiKey Part Number | 846-RFN6BGE2DTLTR-ND - Tape & Reel (TR) 846-RFN6BGE2DTLCT-ND - Cut Tape (CT) 846-RFN6BGE2DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN6BGE2DTL |
Description | DIODE ARRAY GP 200V 3A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06500 € | 10,65 € |
| 100 | 0,71790 € | 71,79 € |
| 500 | 0,56940 € | 284,70 € |
| 1.000 | 0,53064 € | 530,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50751 € | 1.268,78 € |
| 5.000 | 0,47302 € | 2.365,10 € |
| 7.500 | 0,45545 € | 3.415,88 € |
| 12.500 | 0,43572 € | 5.446,50 € |
| 17.500 | 0,43353 € | 7.586,78 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

