
RFN5BGE2STL | |
|---|---|
DigiKey Part Number | 846-RFN5BGE2STLTR-ND - Tape & Reel (TR) 846-RFN5BGE2STLCT-ND - Cut Tape (CT) 846-RFN5BGE2STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BGE2STL |
Description | DIODE STANDARD 200V 5A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount TO-252GE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252GE |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,71840 € | 71,84 € |
| 500 | 0,56814 € | 284,07 € |
| 1.000 | 0,51979 € | 519,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46745 € | 1.168,62 € |
| 5.000 | 0,43512 € | 2.175,60 € |
| 7.500 | 0,41865 € | 3.139,88 € |
| 12.500 | 0,40016 € | 5.002,00 € |
| 17.500 | 0,39408 € | 6.896,40 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

