Diode 350 V 5A Surface Mount CPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN5B3STL

DigiKey Part Number
RFN5B3STL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFN5B3STL
Description
DIODE STANDARD 350V 5A CPD
Customer Reference
Detailed Description
Diode 350 V 5A Surface Mount CPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 350 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
CPD
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.