RFN5B2STL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 829
Unit Price: 1,54000 €
Datasheet
Diode 5A Surface Mount CPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN5B2STL

DigiKey Part Number
RFN5B2STL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFN5B2STL
Description
DIODE STANDARD 5A CPD
Customer Reference
Detailed Description
Diode 5A Surface Mount CPD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
CPD
Voltage - Forward (Vf) (Max) @ If
980 mV @ 5 A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFN5BM2STLRohm Semiconductor829RFN5BM2STLCT-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes