
RFN4RSM2STFTL1 | |
|---|---|
DigiKey Part Number | 846-RFN4RSM2STFTL1TR-ND - Tape & Reel (TR) 846-RFN4RSM2STFTL1CT-ND - Cut Tape (CT) 846-RFN4RSM2STFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN4RSM2STFTL1 |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,93000 € | 9,30 € |
| 100 | 0,62290 € | 62,29 € |
| 500 | 0,49108 € | 245,54 € |
| 1.000 | 0,44868 € | 448,68 € |
| 2.000 | 0,44269 € | 885,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40958 € | 1.638,32 € |
| 8.000 | 0,39303 € | 3.144,24 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

